
LLL185R71C103MA01K | |
|---|---|
DigiKey Part Number | 490-LLL185R71C103MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL185R71C103MA01K |
Description | CAP CER 10000PF 16V X7R 0306 |
Customer Reference | |
Detailed Description | 10000 pF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | LLL185R71C103MA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Voltage - Rated |

