
LLL185C70G224MA11L | |
---|---|
DigiKey Part Number | 490-4335-2-ND - Tape & Reel (TR) 490-4335-1-ND - Cut Tape (CT) 490-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL185C70G224MA11L |
Description | CAP CER 0.22UF 4V X7S 0306 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL185C70G224MA11L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.47800 | $14.78 |
50 | $1.07560 | $53.78 |
100 | $0.95330 | $95.33 |
500 | $0.82882 | $414.41 |
1,000 | $0.71469 | $714.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57633 | $2,305.32 |