Parametric Equivalent

LLL153R60G474ME17E | |
|---|---|
DigiKey Part Number | 490-LLL153R60G474ME17ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLL153R60G474ME17E |
Description | CAP CER 0.47UF 4V X5R 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL153R60G474ME17E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12019 | $1,201.90 |


