LLA185C70G474MA01L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 27,890
Unit Price: $2.22000
Datasheet

Direct


TDK Corporation
In Stock: 1,377
Unit Price: $2.96000
Datasheet
0603-LLA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLA185C70G474MA01L

DigiKey Part Number
490-4406-2-ND - Tape & Reel (TR)
490-4406-1-ND - Cut Tape (CT)
490-4406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LLA185C70G474MA01L
Description
CAP CER 0.47UF 4V X7S 0603
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LLA185C70G474MA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types