
LFB212G45SG8A192 | |
|---|---|
DigiKey Part Number | 490-5022-2-ND - Tape & Reel (TR) 490-5022-1-ND - Cut Tape (CT) 490-5022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB212G45SG8A192 |
Description | CER FILTER 2.45GHZ BAND PASS |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 100 MHz | |
Insertion Loss | 2.6dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.72700 | $17.27 |
| 25 | $1.59160 | $39.79 |
| 50 | $1.49640 | $74.82 |
| 100 | $1.40670 | $140.67 |
| 250 | $1.29704 | $324.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01534 | $4,061.36 |
| 8,000 | $0.95509 | $7,640.72 |
| 12,000 | $0.92153 | $11,058.36 |
| 20,000 | $0.88090 | $17,618.00 |





