
LFB152G45CB2D320 | |
|---|---|
DigiKey Part Number | 490-LFB152G45CB2D320TR-ND - Tape & Reel (TR) 490-LFB152G45CB2D320CT-ND - Cut Tape (CT) 490-LFB152G45CB2D320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB152G45CB2D320 |
Description | CER FILTER 2.45GHZ BAND PASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 50 MHz 50Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFB152G45CB2D320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 50 MHz | |
Insertion Loss | 1.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.18400 | $29.60 |
| 50 | $1.11320 | $55.66 |
| 100 | $1.04660 | $104.66 |
| 250 | $0.96488 | $241.22 |
| 500 | $0.90748 | $453.74 |
| 1,000 | $0.85356 | $853.56 |
| 5,000 | $0.74046 | $3,702.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.67663 | $6,766.30 |
| 20,000 | $0.63648 | $12,729.60 |
| 30,000 | $0.61411 | $18,423.30 |
| 50,000 | $0.58703 | $29,351.50 |
| 70,000 | $0.56984 | $39,888.80 |
| 100,000 | $0.55215 | $55,215.00 |









