LDA312G7313F-237 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 3,000
Unit Price: $1.22931
Datasheet
RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDA312G7313F-237

DigiKey Part Number
490-7733-ND
Manufacturer
Manufacturer Product Number
LDA312G7313F-237
Description
RF ANT 2.7GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LDA312G7313F-237 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.7GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes