
KRT31KC8YA106KH01L | |
---|---|
DigiKey Part Number | 490-KRT31KC8YA106KH01LTR-ND - Tape & Reel (TR) 490-KRT31KC8YA106KH01LCT-ND - Cut Tape (CT) 490-KRT31KC8YA106KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRT31KC8YA106KH01L |
Description | CAP CER 10UF 35V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X6S SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.138" L x 0.067" W (3.50mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.17300 | $51.73 |
50 | $4.08080 | $204.04 |
100 | $3.67030 | $367.03 |
500 | $3.32480 | $1,662.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.94627 | $2,946.27 |
2,000 | $2.79125 | $5,582.50 |
3,000 | $2.71357 | $8,140.71 |
5,000 | $2.62750 | $13,137.50 |
7,000 | $2.57717 | $18,040.19 |
10,000 | $2.52876 | $25,287.60 |
12,000 | $2.50582 | $30,069.84 |
24,000 | $2.42856 | $58,285.44 |
25,000 | $2.42447 | $60,611.75 |