10 µF ±10% 35V Ceramic Capacitor X6S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRT31KC8YA106KH01K

DigiKey Part Number
490-KRT31KC8YA106KH01KTR-ND - Tape & Reel (TR)
490-KRT31KC8YA106KH01KCT-ND - Cut Tape (CT)
490-KRT31KC8YA106KH01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRT31KC8YA106KH01K
Description
CAP CER 10UF 35V X6S 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X6S SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.138" L x 0.067" W (3.50mm x 1.70mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
10$5.78000$57.80
50$4.51040$225.52
100$4.11900$411.90
500$3.45894$1,729.47
1,000$3.25489$3,254.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.86431$11,457.24
8,000$2.75367$22,029.36
12,000$2.69825$32,379.00
20,000$2.63680$52,736.00
28,000$2.60086$72,824.08
Manufacturers Standard Package