22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55WR71J226MH01K

DigiKey Part Number
490-5786-2-ND - Tape & Reel (TR)
490-5786-1-ND - Cut Tape (CT)
490-5786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55WR71J226MH01K
Description
CAP CER 22UF 63V X7R SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55WR71J226MH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.95000$33.95
10$24.20400$242.04
50$20.32840$1,016.42
100$19.12810$1,912.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.44010$8,720.05
1,000$16.79866$16,798.66
1,500$16.47731$24,715.97
2,500$16.12101$40,302.52
3,500$15.91264$55,694.24
5,000$15.71221$78,561.05
Manufacturers Standard Package