
KRM55TR7LV105MH01K | |
---|---|
DigiKey Part Number | 490-KRM55TR7LV105MH01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM55TR7LV105MH01K |
Description | CAP CER 1UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.95093 | $10,950.93 |