
KRM55T5C3A363JDL1L | |
|---|---|
DigiKey Part Number | 490-KRM55T5C3A363JDL1LTR-ND - Tape & Reel (TR) 490-KRM55T5C3A363JDL1LCT-ND - Cut Tape (CT) 490-KRM55T5C3A363JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55T5C3A363JDL1L |
Description | CAP CER 36 NF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36 nF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55T5C3A363JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.79000 | $39.79 |
| 10 | $28.60300 | $286.03 |
| 50 | $24.14820 | $1,207.41 |
| 100 | $22.77030 | $2,277.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.11000 | $8,044.00 |
| 800 | $19.36266 | $15,490.13 |
| 1,200 | $18.98831 | $22,785.97 |
| 2,000 | $18.57323 | $37,146.46 |
| 2,800 | $18.33045 | $51,325.26 |
| 4,000 | $18.09696 | $72,387.84 |

