
KRM55T5C3A303JDL1L | |
---|---|
DigiKey Part Number | 490-KRM55T5C3A303JDL1LTR-ND - Tape & Reel (TR) 490-KRM55T5C3A303JDL1LCT-ND - Cut Tape (CT) 490-KRM55T5C3A303JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55T5C3A303JDL1L |
Description | CAP CER 0.03UF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55T5C3A303JDL1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.08000 | $34.08 |
10 | $24.28400 | $242.84 |
50 | $20.39560 | $1,019.78 |
100 | $18.96080 | $1,896.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $17.73543 | $7,094.17 |
800 | $16.99908 | $13,599.26 |
1,200 | $16.70760 | $20,049.12 |
2,000 | $16.32731 | $32,654.62 |
2,800 | $16.10494 | $45,093.83 |
4,000 | $15.89099 | $63,563.96 |
4,800 | $15.78956 | $75,789.89 |