
KRM31KC81E106KH01K | |
---|---|
DigiKey Part Number | KRM31KC81E106KH01K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRM31KC81E106KH01K |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KC81E106KH01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.23332 | $8,933.28 |