
GCM31C5C2A104JE02L | |
---|---|
DigiKey Part Number | 490-GCM31C5C2A104JE02LTR-ND - Tape & Reel (TR) 490-GCM31C5C2A104JE02LCT-ND - Cut Tape (CT) 490-GCM31C5C2A104JE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2A104JE02L |
Description | CAP CER 0.1UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2A104JE02L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.82500 | $28.25 |
50 | $2.13160 | $106.58 |
100 | $1.82450 | $182.45 |
500 | $1.55648 | $778.24 |
1,000 | $1.44497 | $1,444.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.38027 | $2,760.54 |
4,000 | $1.30329 | $5,213.16 |
6,000 | $1.26474 | $7,588.44 |
10,000 | $1.21722 | $12,172.20 |
14,000 | $1.19702 | $16,758.28 |
20,000 | $1.17299 | $23,459.80 |
24,000 | $1.16161 | $27,878.64 |
48,000 | $1.12325 | $53,916.00 |
50,000 | $1.12161 | $56,080.50 |