
KRM21ER61E106KFA1K | |
|---|---|
DigiKey Part Number | 490-KRM21ER61E106KFA1KTR-ND - Tape & Reel (TR) 490-KRM21ER61E106KFA1KCT-ND - Cut Tape (CT) 490-KRM21ER61E106KFA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM21ER61E106KFA1K |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM21ER61E106KFA1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.70500 | $27.05 |
| 50 | $2.02740 | $101.37 |
| 100 | $1.81940 | $181.94 |
| 500 | $1.46952 | $734.76 |
| 1,000 | $1.36148 | $1,361.48 |
| 2,500 | $1.24740 | $3,118.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.10658 | $8,852.64 |
| 16,000 | $1.05841 | $16,934.56 |
| 24,000 | $1.03428 | $24,822.72 |
| 40,000 | $1.00753 | $40,301.20 |
| 56,000 | $0.99190 | $55,546.40 |
| 80,000 | $0.97685 | $78,148.00 |

