KR355WD7LQ125MV01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355WD7LQ125MV01K

DigiKey Part Number
490-KR355WD7LQ125MV01KTR-ND - Tape & Reel (TR)
490-KR355WD7LQ125MV01KCT-ND - Cut Tape (CT)
490-KR355WD7LQ125MV01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355WD7LQ125MV01K
Description
CAP CER 1.2UF 630V X7T 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.13000$36.13
10$24.13200$241.32
50$21.79040$1,089.52
100$20.52830$2,052.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.27556$9,137.78
1,000$16.88970$16,889.70
1,500$16.25893$24,388.40
2,500$16.04945$40,123.62
3,500$15.84789$55,467.61
Manufacturers Standard Package