
KR355WD7LP225MV01K | |
---|---|
DigiKey Part Number | 490-KR355WD7LP225MV01KTR-ND - Tape & Reel (TR) 490-KR355WD7LP225MV01KCT-ND - Cut Tape (CT) 490-KR355WD7LP225MV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355WD7LP225MV01K |
Description | CAP CER 2.2UF 450V X7T 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.70000 | $36.70 |
10 | $24.57600 | $245.76 |
50 | $22.20100 | $1,110.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.01792 | $10,008.96 |
1,000 | $18.44831 | $18,448.31 |
1,500 | $18.10575 | $27,158.62 |
2,500 | $17.72581 | $44,314.53 |
3,500 | $17.50367 | $61,262.85 |