
KR355TD7LP155MV01L | |
---|---|
DigiKey Part Number | 490-KR355TD7LP155MV01LTR-ND - Tape & Reel (TR) 490-KR355TD7LP155MV01LCT-ND - Cut Tape (CT) 490-KR355TD7LP155MV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355TD7LP155MV01L |
Description | CAP CER 1.5UF 450V X7T 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.90000 | $34.90 |
10 | $24.94300 | $249.43 |
50 | $20.97520 | $1,048.76 |
100 | $19.48020 | $1,948.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $18.12810 | $7,251.24 |
800 | $17.43291 | $13,946.33 |
1,200 | $17.08456 | $20,501.47 |
2,000 | $16.69845 | $33,396.90 |
2,800 | $16.47259 | $46,123.25 |
4,000 | $16.25526 | $65,021.04 |
4,800 | $16.15233 | $77,531.18 |