
KR355QD7LF224KH01K | |
---|---|
DigiKey Part Number | 490-KR355QD7LF224KH01KTR-ND - Tape & Reel (TR) 490-KR355QD7LF224KH01KCT-ND - Cut Tape (CT) 490-KR355QD7LF224KH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355QD7LF224KH01K |
Description | CAP CER .22UF 1KV X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.59000 | $27.59 |
10 | $17.81800 | $178.18 |
50 | $16.07720 | $803.86 |
100 | $15.06800 | $1,506.80 |
500 | $13.53042 | $6,765.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.08743 | $13,087.43 |
2,000 | $12.64310 | $25,286.20 |
3,000 | $12.42040 | $37,261.20 |
5,000 | $12.17355 | $60,867.75 |