KC355LD72E564KH01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355QD7LF224KH01K

DigiKey Part Number
490-KR355QD7LF224KH01KTR-ND - Tape & Reel (TR)
490-KR355QD7LF224KH01KCT-ND - Cut Tape (CT)
490-KR355QD7LF224KH01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355QD7LF224KH01K
Description
CAP CER .22UF 1KV X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
0.154" (3.90mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.59000$27.59
10$17.81800$178.18
50$16.07720$803.86
100$15.06800$1,506.80
500$13.53042$6,765.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.08743$13,087.43
2,000$12.64310$25,286.20
3,000$12.42040$37,261.20
5,000$12.17355$60,867.75
Manufacturers Standard Package