Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC71E106KE36K

DigiKey Part Number
490-GCM21BC71E106KE36KTR-ND - Tape & Reel (TR)
490-GCM21BC71E106KE36KCT-ND - Cut Tape (CT)
490-GCM21BC71E106KE36KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC71E106KE36K
Description
CAP CER 10UF 25V X7S 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,874
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.44700$24.47
50$1.83260$91.63
100$1.58550$158.55
500$1.28206$641.03
1,000$1.22467$1,224.67
2,500$1.12060$2,801.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.02638$10,263.80
20,000$0.98303$19,660.60
30,000$0.96132$28,839.60
50,000$0.93755$46,877.50
Manufacturers Standard Package