
KR355LD7LQ334KV01L | |
---|---|
DigiKey Part Number | 490-KR355LD7LQ334KV01LTR-ND - Tape & Reel (TR) 490-KR355LD7LQ334KV01LCT-ND - Cut Tape (CT) 490-KR355LD7LQ334KV01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355LD7LQ334KV01L |
Description | CAP CER 0.33UF 630V X7T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.77000 | $20.77 |
10 | $14.29500 | $142.95 |
50 | $11.70880 | $585.44 |
100 | $10.91080 | $1,091.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.31620 | $3,726.48 |
800 | $8.88184 | $7,105.47 |
1,200 | $8.66425 | $10,397.10 |
2,000 | $8.42309 | $16,846.18 |
2,800 | $8.28205 | $23,189.74 |
4,000 | $8.14638 | $32,585.52 |
4,800 | $8.08209 | $38,794.03 |
9,600 | $7.86555 | $75,509.28 |
10,000 | $7.85404 | $78,540.40 |