
KIT-NCKIT0S1-04 | |
---|---|
DigiKey Part Number | KIT-NCKIT0S1-04-ND |
Manufacturer | |
Manufacturer Product Number | KIT-NCKIT0S1-04 |
Description | 320 PIECES NTC THM KIT |
Customer Reference | |
Detailed Description | NTC Thermistor Kit 320 Pieces (16 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | NTC | |
Quantity | 320 Pieces (16 Values - 20 Each) | |
Temperature Range | -40°C ~ 125°C | |
Base Product Number |