
KCM55TR7YA336MH01L | |
---|---|
DigiKey Part Number | 490-16299-2-ND - Tape & Reel (TR) 490-16299-1-ND - Cut Tape (CT) 490-16299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55TR7YA336MH01L |
Description | CAP CER 33UF 35V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55TR7YA336MH01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.84000 | $32.84 |
10 | $21.48000 | $214.80 |
50 | $19.57180 | $978.59 |
100 | $18.40410 | $1,840.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $16.98693 | $6,794.77 |
800 | $16.32316 | $13,058.53 |
1,200 | $15.99051 | $19,188.61 |
2,000 | $15.62188 | $31,243.76 |
2,800 | $15.40624 | $43,137.47 |
4,000 | $15.19879 | $60,795.16 |
4,800 | $15.10056 | $72,482.69 |