
KCM55T5C3A363JDL1L | |
---|---|
DigiKey Part Number | 490-KCM55T5C3A363JDL1LTR-ND - Tape & Reel (TR) 490-KCM55T5C3A363JDL1LCT-ND - Cut Tape (CT) 490-KCM55T5C3A363JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55T5C3A363JDL1L |
Description | CAP CER 0.036UF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55T5C3A363JDL1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.82000 | $34.82 |
10 | $23.12400 | $231.24 |
50 | $19.89500 | $994.75 |
100 | $17.95560 | $1,795.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $16.77125 | $6,708.50 |
800 | $16.23320 | $12,986.56 |
1,200 | $15.95375 | $19,144.50 |
2,000 | $15.58532 | $31,170.64 |
2,800 | $15.36991 | $43,035.75 |
4,000 | $15.16267 | $60,650.68 |
4,800 | $15.06435 | $72,308.88 |