
KCM55T5C3A303JDL1L | |
|---|---|
DigiKey Part Number | 490-KCM55T5C3A303JDL1LTR-ND - Tape & Reel (TR) 490-KCM55T5C3A303JDL1LCT-ND - Cut Tape (CT) 490-KCM55T5C3A303JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55T5C3A303JDL1L |
Description | CAP CER 0.03UF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55T5C3A303JDL1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.82000 | $33.82 |
| 10 | $24.09900 | $240.99 |
| 50 | $21.19360 | $1,059.68 |
| 100 | $19.87930 | $1,987.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $19.24433 | $7,697.73 |
| 800 | $16.86899 | $13,495.19 |
| 1,200 | $16.57973 | $19,895.68 |
| 2,000 | $16.20236 | $32,404.72 |
| 2,800 | $15.98169 | $44,748.73 |
| 4,000 | $15.76938 | $63,077.52 |
| 4,800 | $15.66872 | $75,209.86 |


