
KRM55T5C3A363JDL1L | |
---|---|
DigiKey Part Number | 490-KRM55T5C3A363JDL1LTR-ND - Tape & Reel (TR) 490-KRM55T5C3A363JDL1LCT-ND - Cut Tape (CT) 490-KRM55T5C3A363JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55T5C3A363JDL1L |
Description | CAP CER 36 NF 1KV C0G/NP0 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 nF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM55T5C3A363JDL1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.201" (5.10mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.99000 | $33.99 |
10 | $24.22200 | $242.22 |
50 | $20.34360 | $1,017.18 |
100 | $19.14390 | $1,914.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $17.69020 | $7,076.08 |
800 | $17.00714 | $13,605.71 |
1,200 | $16.66498 | $19,997.98 |
2,000 | $16.28566 | $32,571.32 |
2,800 | $16.06385 | $44,978.78 |
4,000 | $15.85045 | $63,401.80 |
4,800 | $15.74928 | $75,596.54 |