
KCM55R5C3A223JDL1L | |
---|---|
DigiKey Part Number | 490-KCM55R5C3A223JDL1LTR-ND - Tape & Reel (TR) 490-KCM55R5C3A223JDL1LCT-ND - Cut Tape (CT) 490-KCM55R5C3A223JDL1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55R5C3A223JDL1L |
Description | CAP CER 0.022UF 1KV C0G/NP0 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55R5C3A223JDL1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.73000 | $23.73 |
10 | $16.48800 | $164.88 |
50 | $13.60240 | $680.12 |
100 | $12.71060 | $1,271.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $11.59928 | $4,639.71 |
800 | $11.09183 | $8,873.46 |
1,200 | $10.83756 | $13,005.07 |
2,000 | $10.55574 | $21,111.48 |
2,800 | $10.39093 | $29,094.60 |
4,000 | $10.23241 | $40,929.64 |
4,800 | $10.15733 | $48,755.18 |