
KCM55QR71E336KH01L | |
---|---|
DigiKey Part Number | 490-16301-2-ND - Tape & Reel (TR) 490-16301-1-ND - Cut Tape (CT) 490-16301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55QR71E336KH01L |
Description | CAP CER 33UF 25V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55QR71E336KH01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.62000 | $25.62 |
10 | $14.65700 | $146.57 |
50 | $13.69600 | $684.80 |
100 | $13.11460 | $1,311.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $11.94353 | $4,777.41 |
800 | $11.68734 | $9,349.87 |
1,200 | $11.60084 | $13,921.01 |
2,000 | $11.55070 | $23,101.40 |
2,800 | $11.40874 | $31,944.47 |
4,000 | $11.23973 | $44,958.92 |
4,800 | $11.15971 | $53,566.61 |