KCM (3.90mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55QR71E226KH01K

DigiKey Part Number
490-5829-2-ND - Tape & Reel (TR)
490-5829-1-ND - Cut Tape (CT)
490-5829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55QR71E226KH01K
Description
CAP CER 22UF 25V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55QR71E226KH01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,967
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.30000$24.30
10$16.92300$169.23
50$13.97680$698.84
100$13.06530$1,306.53
500$11.52562$5,762.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.26968$11,269.68
2,000$10.86919$21,738.38
3,000$10.66850$32,005.50
5,000$10.44600$52,230.00
7,000$10.31587$72,211.09
Manufacturers Standard Package