KCM (3.90mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55L5C3A183JDL1L

DigiKey Part Number
490-KCM55L5C3A183JDL1LTR-ND - Tape & Reel (TR)
490-KCM55L5C3A183JDL1LCT-ND - Cut Tape (CT)
490-KCM55L5C3A183JDL1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55L5C3A183JDL1L
Description
CAP CER 0.018UF 1KV C0G/NP0 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55L5C3A183JDL1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.09000$22.09
10$14.13900$141.39
50$11.68260$584.13
100$10.00260$1,000.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$9.37348$3,749.39
800$9.13196$7,305.57
1,200$9.05318$10,863.82
2,000$8.99326$17,986.52
2,800$8.81815$24,690.82
4,000$8.70370$34,814.80
4,800$8.63643$41,454.86
9,600$8.40986$80,734.66
Manufacturers Standard Package