
KCA55W7UMF103ML01L | |
---|---|
DigiKey Part Number | 490-KCA55W7UMF103ML01LTR-ND - Tape & Reel (TR) 490-KCA55W7UMF103ML01LCT-ND - Cut Tape (CT) 490-KCA55W7UMF103ML01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55W7UMF103ML01L |
Description | CAP CER 10000PF 250V U2J 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250VAC Ceramic Capacitor U2J Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55W7UMF103ML01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.47000 | $35.47 |
10 | $23.59800 | $235.98 |
50 | $21.34540 | $1,067.27 |
100 | $20.10300 | $2,010.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $19.46170 | $3,892.34 |
400 | $18.60243 | $7,440.97 |
600 | $18.17203 | $10,903.22 |
1,000 | $17.69495 | $17,694.95 |
1,400 | $17.41606 | $24,382.48 |
2,000 | $17.14769 | $34,295.38 |
2,400 | $17.02055 | $40,849.32 |
4,800 | $16.59212 | $79,642.18 |