KCA55L7UMF331KH01K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCA55L7UMF681KL01L

DigiKey Part Number
490-KCA55L7UMF681KL01LTR-ND - Tape & Reel (TR)
490-KCA55L7UMF681KL01LCT-ND - Cut Tape (CT)
490-KCA55L7UMF681KL01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCA55L7UMF681KL01L
Description
CAP CER 680PF 250V U2J SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCA55L7UMF681KL01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200, X1, Y2
Applications
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.201" W (6.10mm x 5.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.51000$19.51
10$13.31900$133.19
50$10.87120$543.56
100$10.11630$1,011.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$9.16263$3,665.05
800$8.73303$6,986.42
1,200$8.51786$10,221.43
2,000$8.27938$16,558.76
2,800$8.13989$22,791.69
4,000$8.00568$32,022.72
4,800$7.94213$38,122.22
9,600$7.72792$74,188.03
10,000$7.71656$77,165.60
Manufacturers Standard Package