
KCA55L7UMF331KL01L | |
---|---|
DigiKey Part Number | 490-KCA55L7UMF331KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF331KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF331KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF331KL01L |
Description | CAP CER 330PF 250V U2J SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF331KL01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $14.13900 | $141.39 |
50 | $12.51360 | $625.68 |
100 | $11.67520 | $1,167.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.48413 | $3,793.65 |
800 | $8.62021 | $6,896.17 |
1,200 | $8.46650 | $10,159.80 |
2,000 | $8.25826 | $16,516.52 |
2,800 | $8.11913 | $22,733.56 |
4,000 | $7.98526 | $31,941.04 |
4,800 | $7.92187 | $38,024.98 |
9,600 | $7.70820 | $73,998.72 |
10,000 | $7.69688 | $76,968.80 |