
KCA55L7UMF152KL01L | |
---|---|
DigiKey Part Number | 490-KCA55L7UMF152KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF152KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF152KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF152KL01L |
Description | CAP CER 1500PF 250V U2J SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF152KL01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.76000 | $19.76 |
10 | $12.53700 | $125.37 |
50 | $11.03080 | $551.54 |
100 | $10.26610 | $1,026.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $9.30320 | $3,721.28 |
800 | $8.58238 | $6,865.90 |
1,200 | $8.10015 | $9,720.18 |
2,000 | $8.06234 | $16,124.68 |
2,800 | $7.45446 | $20,872.49 |
4,000 | $7.43350 | $29,734.00 |
4,800 | $7.42334 | $35,632.03 |
9,600 | $7.38836 | $70,928.26 |
10,000 | $7.24749 | $72,474.90 |