
KC355QD7LG134KH01L | |
---|---|
DigiKey Part Number | 490-KC355QD7LG134KH01LTR-ND - Tape & Reel (TR) 490-KC355QD7LG134KH01LCT-ND - Cut Tape (CT) 490-KC355QD7LG134KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355QD7LG134KH01L |
Description | CAP CER .13UF 1.25KV X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF ±10% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.69000 | $26.69 |
10 | $18.66400 | $186.64 |
50 | $15.56960 | $778.48 |
100 | $14.24120 | $1,424.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $13.22670 | $5,290.68 |
800 | $12.62318 | $10,098.54 |
1,200 | $12.40668 | $14,888.02 |
2,000 | $12.14502 | $24,290.04 |
2,800 | $11.96351 | $33,497.83 |
4,000 | $11.78897 | $47,155.88 |
4,800 | $11.70624 | $56,189.95 |