
KC355QD7LF224KH01L | |
---|---|
DigiKey Part Number | 490-KC355QD7LF224KH01LTR-ND - Tape & Reel (TR) 490-KC355QD7LF224KH01LCT-ND - Cut Tape (CT) 490-KC355QD7LF224KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355QD7LF224KH01L |
Description | CAP CER .22UF 1KV X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.57000 | $28.57 |
10 | $20.08400 | $200.84 |
50 | $17.11660 | $855.83 |
100 | $15.68880 | $1,568.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $14.40683 | $5,762.73 |
800 | $13.72849 | $10,982.79 |
1,200 | $13.50894 | $16,210.73 |
2,000 | $13.19085 | $26,381.70 |
2,800 | $12.99875 | $36,396.50 |
4,000 | $12.81403 | $51,256.12 |
4,800 | $12.72643 | $61,086.86 |