
KC355LD72W224KH01L | |
---|---|
DigiKey Part Number | 490-KC355LD72W224KH01LTR-ND - Tape & Reel (TR) 490-KC355LD72W224KH01LCT-ND - Cut Tape (CT) 490-KC355LD72W224KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355LD72W224KH01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC355LD72W224KH01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
10 | $15.93800 | $159.38 |
50 | $13.12280 | $656.14 |
100 | $12.25410 | $1,225.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $11.16943 | $4,467.77 |
800 | $10.67533 | $8,540.26 |
1,200 | $10.42777 | $12,513.32 |
2,000 | $10.15340 | $20,306.80 |
2,800 | $9.99296 | $27,980.29 |
4,000 | $9.83865 | $39,354.60 |
4,800 | $9.76551 | $46,874.45 |