
KC355LD72E564KH01K | |
---|---|
DigiKey Part Number | 490-KC355LD72E564KH01KTR-ND - Tape & Reel (TR) 490-KC355LD72E564KH01KCT-ND - Cut Tape (CT) 490-KC355LD72E564KH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC355LD72E564KH01K |
Description | CAP CER .56UF 250V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.95000 | $25.95 |
10 | $18.11300 | $181.13 |
50 | $15.01140 | $750.57 |
100 | $14.05150 | $1,405.15 |
500 | $12.42734 | $6,213.67 |
1,000 | $12.30903 | $12,309.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.11627 | $18,232.54 |