
GRT32ER70J476KE13L | |
|---|---|
DigiKey Part Number | 490-GRT32ER70J476KE13LTR-ND - Tape & Reel (TR) 490-GRT32ER70J476KE13LCT-ND - Cut Tape (CT) 490-GRT32ER70J476KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER70J476KE13L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER70J476KE13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.88400 | $48.84 |
| 50 | $3.77860 | $188.93 |
| 100 | $3.43740 | $343.74 |
| 500 | $2.86306 | $1,431.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.60868 | $2,608.68 |
| 2,000 | $2.46662 | $4,933.24 |
| 3,000 | $2.39544 | $7,186.32 |
| 5,000 | $2.31659 | $11,582.95 |
| 7,000 | $2.27050 | $15,893.50 |
| 10,000 | $2.22615 | $22,261.50 |

