
GRT32ER60J107ME13L | |
---|---|
DigiKey Part Number | 490-12498-2-ND - Tape & Reel (TR) 490-12498-1-ND - Cut Tape (CT) 490-12498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT32ER60J107ME13L |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER60J107ME13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.85300 | $48.53 |
50 | $3.82460 | $191.23 |
100 | $3.48560 | $348.56 |
500 | $2.91130 | $1,455.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.78837 | $2,788.37 |
2,000 | $2.62822 | $5,256.44 |
3,000 | $2.55737 | $7,672.11 |
5,000 | $2.48204 | $12,410.20 |
7,000 | $2.32126 | $16,248.82 |
10,000 | $2.15789 | $21,578.90 |
12,000 | $2.14630 | $25,755.60 |
24,000 | $2.13548 | $51,251.52 |
25,000 | $2.12648 | $53,162.00 |