Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32EC70G107ME13K

DigiKey Part Number
490-GRT32EC70G107ME13KTR-ND - Tape & Reel (TR)
490-GRT32EC70G107ME13KCT-ND - Cut Tape (CT)
490-GRT32EC70G107ME13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32EC70G107ME13K
Description
CAP CER 100UF 4V X7S 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.00700$40.07
50$3.05940$152.97
100$2.63490$263.49
500$2.30582$1,152.91
1,000$2.15637$2,156.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.97074$7,882.96
8,000$1.86525$14,922.00
12,000$1.84314$22,117.68
20,000$1.79591$35,918.20
28,000$1.76830$49,512.40
40,000$1.74174$69,669.60
Manufacturers Standard Package