Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR71H225KE13L

DigiKey Part Number
490-GRT31CR71H225KE13LTR-ND - Tape & Reel (TR)
490-GRT31CR71H225KE13LCT-ND - Cut Tape (CT)
490-GRT31CR71H225KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR71H225KE13L
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR71H225KE13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.47400$14.74
50$1.07340$53.67
100$0.95160$95.16
500$0.74548$372.74
1,000$0.68186$681.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.62695$1,253.90
4,000$0.59509$2,380.36
6,000$0.56628$3,397.68
10,000$0.53728$5,372.80
14,000$0.52255$7,315.70
20,000$0.52071$10,414.20
24,000$0.50705$12,169.20
48,000$0.49573$23,795.04
50,000$0.49457$24,728.50
Manufacturers Standard Package