
GRT31CR6YA106ME01L | |
---|---|
DigiKey Part Number | 490-12462-2-ND - Tape & Reel (TR) 490-12462-1-ND - Cut Tape (CT) 490-12462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR6YA106ME01L |
Description | CAP CER 10UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR6YA106ME01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.65500 | $16.55 |
50 | $1.21340 | $60.67 |
100 | $1.07760 | $107.76 |
500 | $0.84938 | $424.69 |
1,000 | $0.77899 | $778.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.53117 | $1,062.34 |
4,000 | $0.52162 | $2,086.48 |
6,000 | $0.51892 | $3,113.52 |
10,000 | $0.51584 | $5,158.40 |
14,000 | $0.51400 | $7,196.00 |
20,000 | $0.51219 | $10,243.80 |
24,000 | $0.50705 | $12,169.20 |
48,000 | $0.50406 | $24,194.88 |