10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61H106ME01L

DigiKey Part Number
490-12457-2-ND - Tape & Reel (TR)
490-12457-1-ND - Cut Tape (CT)
490-12457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61H106ME01L
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61H106ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,729
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.89900$18.99
50$1.39920$69.96
100$1.24560$124.56
500$0.98658$493.29
1,000$0.90675$906.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.81706$1,634.12
4,000$0.76460$3,058.40
6,000$0.73833$4,429.98
10,000$0.70924$7,092.40
14,000$0.69223$9,691.22
20,000$0.67587$13,517.40
Manufacturers Standard Package