GRT31CR61H106KE01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 194,255
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,311
Unit Price: $6.08000
Datasheet
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61H106KE01K

DigiKey Part Number
490-GRT31CR61H106KE01KTR-ND - Tape & Reel (TR)
490-GRT31CR61H106KE01KCT-ND - Cut Tape (CT)
490-GRT31CR61H106KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61H106KE01K
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61H106KE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.31800$23.18
50$1.72660$86.33
100$1.54480$154.48
500$1.23750$618.75
1,000$1.14262$1,142.62
2,500$1.04249$2,606.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.94050$5,643.00
12,000$0.89468$10,736.16
18,000$0.87173$15,691.14
30,000$0.84629$25,388.70
42,000$0.83141$34,919.22
60,000$0.81710$49,026.00
Manufacturers Standard Package