
GRT31CR61E226ME01L | |
|---|---|
DigiKey Part Number | 490-12451-2-ND - Tape & Reel (TR) 490-12451-1-ND - Cut Tape (CT) 490-12451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61E226ME01L |
Description | CAP CER 22UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61E226ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.42100 | $64.21 |
| 50 | $5.04140 | $252.07 |
| 100 | $4.61560 | $461.56 |
| 500 | $3.89584 | $1,947.92 |
| 1,000 | $3.67320 | $3,673.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.39030 | $6,780.60 |
| 4,000 | $3.24373 | $12,974.92 |
| 6,000 | $3.17032 | $19,021.92 |
| 10,000 | $3.08892 | $30,889.20 |
| 14,000 | $3.04135 | $42,578.90 |
| 20,000 | $2.99556 | $59,911.20 |

