Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CR61E106ME01L

DigiKey Part Number
490-12449-2-ND - Tape & Reel (TR)
490-12449-1-ND - Cut Tape (CT)
490-12449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CR61E106ME01L
Description
CAP CER 10UF 25V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT31CR61E106ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,602
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.96000$9.96
10$6.50300$65.03
50$5.12200$256.10
100$4.69550$469.55
500$3.97458$1,987.29
1,000$3.75165$3,751.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.63949$7,278.98
4,000$3.48535$13,941.40
6,000$3.40810$20,448.60
10,000$3.32250$33,225.00
14,000$3.27246$45,814.44
20,000$3.22431$64,486.20
24,000$3.20149$76,835.76
Manufacturers Standard Package