
GRT31CR61A226KE01L | |
|---|---|
DigiKey Part Number | 490-12436-2-ND - Tape & Reel (TR) 490-12436-1-ND - Cut Tape (CT) 490-12436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61A226KE01L |
Description | CAP CER 22UF 10V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61A226KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $15.35000 | $153.50 |
| 50 | $12.59200 | $629.60 |
| 100 | $11.73870 | $1,173.87 |
| 500 | $10.29480 | $5,147.40 |
| 1,000 | $9.84788 | $9,847.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.20903 | $18,418.06 |
| 4,000 | $8.91464 | $35,658.56 |
| 6,000 | $8.76716 | $52,602.96 |

